
SN74LS11DR | |
|---|---|
DigiKey Part Number | 296-28984-2-ND - Tape & Reel (TR) 296-28984-1-ND - Cut Tape (CT) 296-28984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS11DR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
Current - Quiescent (Max) 3.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 250 | 9,45160 Kč | 2 362,90 Kč |
| 500 | 9,04804 Kč | 4 524,02 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,98715 Kč | 24 967,88 Kč |
| 5 000 | 9,74286 Kč | 48 714,30 Kč |
| 7 500 | 9,62044 Kč | 72 153,30 Kč |
| 12 500 | 9,48490 Kč | 118 561,25 Kč |
| 17 500 | 9,40566 Kč | 164 599,05 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




