Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138D

DigiKey Part Number
74HC138DTR-ND - Tape & Reel (TR)
74HC138DCT-ND - Cut Tape (CT)
74HC138DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC138D
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC138D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Toshiba Semiconductor and Storage
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,15100 Kč51,51 Kč
254,58000 Kč114,50 Kč
1003,94590 Kč394,59 Kč
2503,64556 Kč911,39 Kč
5003,46410 Kč1 732,05 Kč
1 0003,31477 Kč3 314,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,15719 Kč7 892,97 Kč
5 0003,06221 Kč15 311,05 Kč
7 5003,01462 Kč22 609,65 Kč
12 5002,96191 Kč37 023,88 Kč
17 5002,93112 Kč51 294,60 Kč
25 0002,90148 Kč72 537,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč