
74HC245D | |
|---|---|
DigiKey Part Number | 74HC245DTR-ND - Tape & Reel (TR) 74HC245DCT-ND - Cut Tape (CT) 74HC245DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245D |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC245D Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 25 | 7,03240 Kč | 175,81 Kč |
| 100 | 6,11690 Kč | 611,69 Kč |
| 250 | 5,68188 Kč | 1 420,47 Kč |
| 500 | 5,41952 Kč | 2 709,76 Kč |
| 1 000 | 5,26497 Kč | 5 264,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,02534 Kč | 10 050,68 Kč |
| 4 000 | 4,87883 Kč | 19 515,32 Kč |
| 6 000 | 4,80553 Kč | 28 833,18 Kč |
| 10 000 | 4,72427 Kč | 47 242,70 Kč |
| 14 000 | 4,67674 Kč | 65 474,36 Kč |
| 20 000 | 4,63108 Kč | 92 621,60 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |




