Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC245D,653

DigiKey Part Number
1727-2792-2-ND - Tape & Reel (TR)
1727-2792-1-ND - Cut Tape (CT)
1727-2792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC245D,653
Description
IC TXRX 2V/6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC245D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC245MTexas Instruments4 657296-9421-5-ND26,25000 KčSimilar
CD74HC245M96Texas Instruments4 614296-14517-1-ND17,43000 KčSimilar
MC74HC245ADWGonsemi521MC74HC245ADWGOS-ND16,80000 KčSimilar
MC74HC245ADWR2Gonsemi5 209MC74HC245ADWR2GOSCT-ND14,07000 KčSimilar
MC74HC245AFELGonsemi156 332MC74HC245AFELG-ND10,49899 KčSimilar
In-Stock: 1 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,50900 Kč65,09 Kč
255,80400 Kč145,10 Kč
1005,03110 Kč503,11 Kč
2504,66156 Kč1 165,39 Kč
5004,43898 Kč2 219,49 Kč
1 0004,26973 Kč4 269,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,10522 Kč8 210,44 Kč
4 0003,98122 Kč15 924,88 Kč
6 0003,91907 Kč23 514,42 Kč
10 0003,85021 Kč38 502,10 Kč
14 0003,80997 Kč53 339,58 Kč
20 0003,77129 Kč75 425,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč