Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74HC245DWR

DigiKey Part Number
296-1197-2-ND - Tape & Reel (TR)
296-1197-1-ND - Cut Tape (CT)
296-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC245DWR
Description
IC TXRX 2V/6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC245DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,93200 Kč99,32 Kč
258,91160 Kč222,79 Kč
1007,79240 Kč779,24 Kč
2507,25608 Kč1 814,02 Kč
5006,93270 Kč3 466,35 Kč
1 0006,81091 Kč6 810,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,44807 Kč12 896,14 Kč
4 0006,26796 Kč25 071,84 Kč
6 0006,17775 Kč37 066,50 Kč
10 0006,07783 Kč60 778,30 Kč
14 0006,01942 Kč84 271,88 Kč
20 0005,96324 Kč119 264,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč