Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138DR

DigiKey Part Number
296-1193-2-ND - Tape & Reel (TR)
296-1193-1-ND - Cut Tape (CT)
296-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC138DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,11800 Kč71,18 Kč
256,36640 Kč159,16 Kč
1005,52880 Kč552,88 Kč
2505,12772 Kč1 281,93 Kč
5004,88708 Kč2 443,54 Kč
1 0004,72266 Kč4 722,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,47896 Kč11 197,40 Kč
5 0004,35272 Kč21 763,60 Kč
7 5004,28947 Kč32 171,02 Kč
12 5004,21941 Kč52 742,62 Kč
17 5004,17845 Kč73 122,88 Kč
25 0004,13906 Kč103 476,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč