
SN74LV245ADWR | |
|---|---|
DigiKey Part Number | 296-26548-2-ND - Tape & Reel (TR) 296-26548-1-ND - Cut Tape (CT) 296-26548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ADWR |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00400 Kč | 3 501,00 Kč |
| 500 | 13,58990 Kč | 6 794,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,60153 Kč | 25 203,06 Kč |
| 4 000 | 12,28892 Kč | 49 155,68 Kč |
| 6 000 | 12,13240 Kč | 72 794,40 Kč |
| 10 000 | 11,95893 Kč | 119 589,30 Kč |
| 14 000 | 11,85759 Kč | 166 006,26 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |





