
OPA551UA/2K5 | |
|---|---|
DigiKey Part Number | 296-39136-2-ND - Tape & Reel (TR) 296-39136-1-ND - Cut Tape (CT) 296-39136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA551UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA551UA/2K5 Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 25 | 78,32240 Kč | 1 958,06 Kč |
| 100 | 71,05720 Kč | 7 105,72 Kč |
| 250 | 67,94868 Kč | 16 987,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,97610 Kč | 154 940,25 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |





