Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D48-S5-S

DigiKey Part Number
179-PDQ2-D48-S5-S-ND
Manufacturer
Manufacturer Product Number
PDQ2-D48-S5-S
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D48-S5-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
EN
Current - Output (Max)
400mA
Standard Number
55032 Class A
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
5303,25400 Kč1 516,27 Kč
14295,99714 Kč4 143,96 Kč
28291,19714 Kč8 153,52 Kč
56286,46518 Kč16 042,05 Kč
112281,80438 Kč31 562,09 Kč
252276,44032 Kč69 662,96 Kč
504271,93202 Kč137 053,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč