


TPS72515DCQR | |
|---|---|
DigiKey Part Number | 296-TPS72515DCQRTR-ND - Tape & Reel (TR) 296-TPS72515DCQRCT-ND - Cut Tape (CT) 296-TPS72515DCQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72515DCQR |
Description | IC REG LINEAR 1.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72515DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 85,39900 Kč | 853,99 Kč |
| 25 | 78,77600 Kč | 1 969,40 Kč |
| 100 | 71,51290 Kč | 7 151,29 Kč |
| 250 | 68,04948 Kč | 17 012,37 Kč |
| 500 | 65,96102 Kč | 32 980,51 Kč |
| 1 000 | 64,24233 Kč | 64 242,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,42823 Kč | 156 070,58 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |


