
74HC138D,653 | |
|---|---|
DigiKey Part Number | 1727-2781-2-ND - Tape & Reel (TR) 1727-2781-1-ND - Cut Tape (CT) 1727-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC138D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC138M96 | Texas Instruments | 7 394 | 296-14511-1-ND | 0,38000 Kč | Upgrade |
| CD74HC138MT | Texas Instruments | 763 | 296-CD74HC138MTCT-ND | 1,00000 Kč | Upgrade |
| 74HC138DR2G | onsemi | 39 794 | 74HC138DR2GOSTR-ND | 0,14449 Kč | Similar |
| MC74HC138ADG | Rochester Electronics, LLC | 65 237 | 2156-MC74HC138ADG-OS-ND | 0,27000 Kč | Similar |
| MC74HC138ADR2G | onsemi | 11 154 | MC74HC138ADR2GOSCT-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| 250 | 2,39208 Kč | 598,02 Kč |
| 500 | 2,26610 Kč | 1 133,05 Kč |
| 1 000 | 2,16195 Kč | 2 161,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,05209 Kč | 5 130,23 Kč |
| 5 000 | 1,98582 Kč | 9 929,10 Kč |
| 7 500 | 1,95267 Kč | 14 645,02 Kč |
| 12 500 | 1,91591 Kč | 23 948,88 Kč |
| 17 500 | 1,89442 Kč | 33 152,35 Kč |
| 25 000 | 1,87376 Kč | 46 844,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











