
MC74HC245ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC245ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC245ADWR2GOSCT-ND - Cut Tape (CT) MC74HC245ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC245ADWR2G |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC245ADWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 100 | 7,87840 Kč | 787,84 Kč |
| 250 | 7,33672 Kč | 1 834,18 Kč |
| 500 | 7,01082 Kč | 3 505,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,74267 Kč | 6 742,67 Kč |
| 2 000 | 6,52167 Kč | 13 043,34 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

