
SN74HC245NSR | |
|---|---|
DigiKey Part Number | 296-8278-2-ND - Tape & Reel (TR) 296-8278-1-ND - Cut Tape (CT) 296-8278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245NSR |
Description | IC TXRX NON-INVERT 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 100 | 8,82340 Kč | 882,34 Kč |
| 250 | 8,22784 Kč | 2 056,96 Kč |
| 500 | 7,86880 Kč | 3 934,40 Kč |
| 1 000 | 7,77472 Kč | 7 774,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,32998 Kč | 14 659,96 Kč |
| 4 000 | 7,12977 Kč | 28 519,08 Kč |
| 6 000 | 7,02950 Kč | 42 177,00 Kč |
| 10 000 | 6,91844 Kč | 69 184,40 Kč |
| 14 000 | 6,85349 Kč | 95 948,86 Kč |
| 20 000 | 6,79109 Kč | 135 821,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |








