74HC374D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC374D

DigiKey Part Number
74HC374DTR-ND - Tape & Reel (TR)
74HC374DCT-ND - Cut Tape (CT)
74HC374DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC374D
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC374D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
90 MHz
Max Propagation Delay @ V, Max CL
32ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
107,84400 Kč78,44 Kč
257,01560 Kč175,39 Kč
1006,10240 Kč610,24 Kč
2505,66840 Kč1 417,10 Kč
5005,40664 Kč2 703,32 Kč
1 0005,25247 Kč5 252,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,86299 Kč9 725,98 Kč
4 0004,72125 Kč18 885,00 Kč
6 0004,65028 Kč27 901,68 Kč
10 0004,57164 Kč45 716,40 Kč
14 0004,52568 Kč63 359,52 Kč
20 0004,48150 Kč89 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč