Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC374D,653 | |
|---|---|
DigiKey Part Number | 1727-2800-2-ND - Tape & Reel (TR) 1727-2800-1-ND - Cut Tape (CT) 1727-2800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC374D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,41760 Kč | 135,44 Kč |
| 100 | 4,69100 Kč | 469,10 Kč |
| 250 | 4,34240 Kč | 1 085,60 Kč |
| 500 | 4,13324 Kč | 2 066,62 Kč |
| 1 000 | 3,96127 Kč | 3 961,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,81859 Kč | 7 637,18 Kč |
| 4 000 | 3,70179 Kč | 14 807,16 Kč |
| 6 000 | 3,64322 Kč | 21 859,32 Kč |
| 10 000 | 3,57842 Kč | 35 784,20 Kč |
| 14 000 | 3,54050 Kč | 49 567,00 Kč |
| 20 000 | 3,50405 Kč | 70 081,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








