MC74HC374ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 161 560
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 26,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60
Unit Price: 7,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 072
Unit Price: 28,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 985
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 858
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 284
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 750
Unit Price: 23,31000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC374ADTR2

DigiKey Part Number
MC74HC374ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC374ADTR2
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC374ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types