


MCT2ESR2VM | |
|---|---|
DigiKey Part Number | MCT2ESR2VMTR-ND - Tape & Reel (TR) MCT2ESR2VMCT-ND - Cut Tape (CT) MCT2ESR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT2ESR2VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT2ESR2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 7500Vpk | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 1.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 500 | 7,13638 Kč | 3 568,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41678 Kč | 6 416,78 Kč |
| 2 000 | 6,03882 Kč | 12 077,64 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




