DS100BR111SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 112,53622 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 298
Unit Price: 135,44027 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 707
Unit Price: 245,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 154
Unit Price: 207,53000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 551
Unit Price: 207,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44339 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 33,85920 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 341
Unit Price: 94,27000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 58,11270 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 24,01959 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 482
Unit Price: 46,21000 Kč
Datasheet
Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS100BR111SQ/NOPB

DigiKey Part Number
296-42705-2-ND - Tape & Reel (TR)
296-42705-1-ND - Cut Tape (CT)
296-42705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100BR111SQ/NOPB
Description
IC REDRIVER SATA 2CH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
DS100BR111SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,46000 Kč228,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000159,36348 Kč159 363,48 Kč
Manufacturers Standard Package
Unit Price without VAT:228,46000 Kč
Unit Price with VAT:276,43660 Kč