Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS100BR210SQE/NOPB

DigiKey Part Number
296-39595-2-ND - Tape & Reel (TR)
296-39595-1-ND - Cut Tape (CT)
296-39595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100BR210SQE/NOPB
Description
IC REDRIVER SATA 2CH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS100BR210SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
2
Delay Time
230ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
10209,91700 Kč2 099,17 Kč
25195,60880 Kč4 890,22 Kč
100179,87940 Kč17 987,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250172,38268 Kč43 095,67 Kč
500167,86390 Kč83 931,95 Kč
750165,60003 Kč124 200,02 Kč
1 250163,09298 Kč203 866,23 Kč
Manufacturers Standard Package
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč