
PI3EQX5801ZDEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX5801ZDEXTR-ND - Tape & Reel (TR) 31-PI3EQX5801ZDEXCT-ND - Cut Tape (CT) 31-PI3EQX5801ZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX5801ZDEX |
Description | IC REDRIVER USB 3.0 1CH 20TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | 1.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 25 | 80,60720 Kč | 2 015,18 Kč |
| 100 | 73,19480 Kč | 7 319,48 Kč |
| 250 | 69,66380 Kč | 17 415,95 Kč |
| 500 | 67,53460 Kč | 33 767,30 Kč |
| 1 000 | 65,78232 Kč | 65 782,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 63,36423 Kč | 221 774,80 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |

