



0878325722 | |
|---|---|
DigiKey Part Number | WM12807TR-ND - Tape & Reel (TR) WM12807CT-ND - Cut Tape (CT) WM12807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325722 |
Description | CONN HEADER SMD 16POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325722 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,68204 Kč | 11 341,02 Kč |
| 1 000 | 21,59959 Kč | 21 599,59 Kč |
| 1 500 | 20,99044 Kč | 31 485,66 Kč |
| 2 500 | 20,24770 Kč | 50 619,25 Kč |
| 3 500 | 19,77298 Kč | 69 205,43 Kč |
| 5 000 | 19,28213 Kč | 96 410,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 100 | 25,41180 Kč | 2 541,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |














