
0875681643 | |
|---|---|
DigiKey Part Number | 0875681643-ND |
Manufacturer | |
Manufacturer Product Number | 0875681643 |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 50,45400 Kč | 1 261,35 Kč |
| 50 | 48,03920 Kč | 2 401,96 Kč |
| 100 | 45,74620 Kč | 4 574,62 Kč |
| 250 | 42,88044 Kč | 10 720,11 Kč |
| 500 | 40,83356 Kč | 20 416,78 Kč |
| 1 960 | 37,08354 Kč | 72 683,74 Kč |
| 3 920 | 35,31547 Kč | 138 436,64 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |






