



31059102 | |
|---|---|
DigiKey Part Number | 1849-1339-ND |
Manufacturer | |
Manufacturer Product Number | 31059102 |
Description | SCREW TYPE, TERMINAL BLOCK, RIGH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 31059102 Models |
Category | Voltage 150 V |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge 16-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Leaf Spring, Wire Guard |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,21040 Kč | 405,26 Kč |
| 50 | 14,62720 Kč | 731,36 Kč |
| 100 | 13,26860 Kč | 1 326,86 Kč |
| 250 | 11,80928 Kč | 2 952,32 Kč |
| 500 | 10,93576 Kč | 5 467,88 Kč |
| 1 000 | 10,23380 Kč | 10 233,80 Kč |
| 5 000 | 9,12023 Kč | 45 601,15 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


