



0875681693 | |
|---|---|
DigiKey Part Number | WM14316-ND |
Manufacturer | |
Manufacturer Product Number | 0875681693 |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681693 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 60,36520 Kč | 1 509,13 Kč |
| 50 | 57,47580 Kč | 2 873,79 Kč |
| 100 | 54,73130 Kč | 5 473,13 Kč |
| 250 | 51,30400 Kč | 12 826,00 Kč |
| 500 | 48,85562 Kč | 24 427,81 Kč |
| 1 960 | 44,36899 Kč | 86 963,22 Kč |
| 3 920 | 42,25371 Kč | 165 634,54 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

















