



0875681073 | |
|---|---|
DigiKey Part Number | WM14310-ND |
Manufacturer | |
Manufacturer Product Number | 0875681073 |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681073 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 25 | 37,54440 Kč | 938,61 Kč |
| 50 | 35,75120 Kč | 1 787,56 Kč |
| 100 | 34,04410 Kč | 3 404,41 Kč |
| 250 | 31,91192 Kč | 7 977,98 Kč |
| 500 | 30,38830 Kč | 15 194,15 Kč |
| 1 000 | 28,93797 Kč | 28 937,97 Kč |
| 2 500 | 27,12732 Kč | 67 818,30 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |























