
3625/10 30M | |
|---|---|
DigiKey Part Number | 19-3625/1030M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/10 30M |
Description | CBL RIBN 10COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 0.394" (10.00mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 10 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Meters in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 98.4' (30.00m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 5 | 49,93400 Kč | 249,67 Kč |
| 10 | 45,27200 Kč | 452,72 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 50 | 36,01580 Kč | 1 800,79 Kč |
| 100 | 32,64140 Kč | 3 264,14 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |







