
3625/10 100M | |
|---|---|
DigiKey Part Number | MC10L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3625/10 100M |
Description | CBL RIBN 10COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.394" (10.00mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 757,59000 Kč | 3 757,59 Kč |
| 2 | 3 405,45500 Kč | 6 810,91 Kč |
| 3 | 3 214,65333 Kč | 9 643,96 Kč |
| 5 | 2 989,48600 Kč | 14 947,43 Kč |
| 7 | 2 850,08857 Kč | 19 950,62 Kč |
| 10 | 2 709,66600 Kč | 27 096,66 Kč |
| Unit Price without VAT: | 3 757,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 546,68390 Kč |








