



0875682093 | |
|---|---|
DigiKey Part Number | WM14320-ND |
Manufacturer | |
Manufacturer Product Number | 0875682093 |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682093 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 62,70000 Kč | 1 567,50 Kč |
| 50 | 59,70160 Kč | 2 985,08 Kč |
| 100 | 56,85000 Kč | 5 685,00 Kč |
| 250 | 53,28956 Kč | 13 322,39 Kč |
| 500 | 50,74628 Kč | 25 373,14 Kč |
| 1 680 | 46,58981 Kč | 78 270,88 Kč |
| 3 360 | 44,36834 Kč | 149 077,62 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



















