



0878322021 | |
|---|---|
DigiKey Part Number | WM12806-ND |
Manufacturer | |
Manufacturer Product Number | 0878322021 |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878322021 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,03000 Kč | 116,03 Kč |
| 23 | 92,96261 Kč | 2 138,14 Kč |
| 115 | 82,97626 Kč | 9 542,27 Kč |
| 506 | 74,74312 Kč | 37 820,02 Kč |
| 1 012 | 71,17862 Kč | 72 032,76 Kč |
| Unit Price without VAT: | 116,03000 Kč |
|---|---|
| Unit Price with VAT: | 140,39630 Kč |





