0875682094 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 14 455
Unit Price: 78,74000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 407
Unit Price: 160,84000 Kč
Datasheet
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0875682094

DigiKey Part Number
0875682094-ND
Manufacturer
Manufacturer Product Number
0875682094
Description
CONN RCPT 20POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0875682094 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0875682093Molex14 455WM14320-ND78,74000 KčParametric Equivalent
1-111626-9TE Connectivity AMP Connectors407ASA20L-ND160,84000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 36054,04598 Kč181 594,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,04598 Kč
Unit Price with VAT:65,39564 Kč