



0511101650 | |
|---|---|
DigiKey Part Number | 23-0511101650-ND |
Manufacturer | |
Manufacturer Product Number | 0511101650 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511101650 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,56510 Kč | 856,51 Kč |
| 250 | 8,02796 Kč | 2 006,99 Kč |
| 500 | 7,64412 Kč | 3 822,06 Kč |
| 1 000 | 7,27896 Kč | 7 278,96 Kč |
| 2 500 | 6,82301 Kč | 17 057,53 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |















