



0875681694 | |
|---|---|
DigiKey Part Number | WM8606-ND |
Manufacturer | |
Manufacturer Product Number | 0875681694 |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681694 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,95800 Kč | 929,58 Kč |
| 25 | 87,14160 Kč | 2 178,54 Kč |
| 50 | 82,97560 Kč | 4 148,78 Kč |
| 100 | 79,01340 Kč | 7 901,34 Kč |
| 250 | 74,06584 Kč | 18 516,46 Kč |
| 500 | 70,53186 Kč | 35 265,93 Kč |
| 1 000 | 67,16798 Kč | 67 167,98 Kč |
| 2 500 | 62,96738 Kč | 157 418,45 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |

















