T598X476M035ATE075 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,03741 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598X476M035ATE075

DigiKey Part Number
399-T598X476M035ATE075TR-ND - Tape & Reel (TR)
399-T598X476M035ATE075CT-ND - Cut Tape (CT)
399-T598X476M035ATE075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598X476M035ATE075
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598X476M035ATE075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
35 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598X476M035ATE0757280KEMET0399-T598X476M035ATE0757280TR-ND43,03741 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,38000 Kč87,38 Kč
1062,19100 Kč621,91 Kč
5052,16380 Kč2 608,19 Kč
10049,06460 Kč4 906,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,81490 Kč21 907,45 Kč
1 00042,18922 Kč42 189,22 Kč
1 50041,37453 Kč62 061,79 Kč
2 50040,47168 Kč101 179,20 Kč
3 50039,94377 Kč139 803,20 Kč
5 00039,43566 Kč197 178,30 Kč
Manufacturers Standard Package
Unit Price without VAT:87,38000 Kč
Unit Price with VAT:105,72980 Kč