
T591X476M035ATE075 | |
|---|---|
DigiKey Part Number | 399-T591X476M035ATE075TR-ND - Tape & Reel (TR) 399-T591X476M035ATE075CT-ND - Cut Tape (CT) 399-T591X476M035ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591X476M035ATE075 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591X476M035ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 50 | 58,57600 Kč | 2 928,80 Kč |
| 100 | 55,18480 Kč | 5 518,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,44610 Kč | 24 723,05 Kč |
| 1 500 | 46,77781 Kč | 70 166,71 Kč |
| 2 500 | 45,79068 Kč | 114 476,70 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


