
DS100BR210SQ/NOPB | |
|---|---|
DigiKey Part Number  | 296-DS100BR210SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS100BR210SQ/NOPBCT-ND - Cut Tape (CT) 296-DS100BR210SQ/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS100BR210SQ/NOPB  | 
Description  | IC REDRIVER SATA 2CH 24WQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS100BR210SQ/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Buffer, ReDriver  | |
Applications  | SATA  | |
Input  | CML  | |
Output  | CML  | |
Data Rate (Max)  | 10.3Gbps  | |
Number of Channels  | 2  | |
Delay Time  | 230ps  | |
Signal Conditioning  | Input Equalization, Output De-Emphasis  | |
Capacitance - Input  | 10 pF  | |
Voltage - Supply  | 2.375V ~ 3.6V  | |
Current - Supply  | 50mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-WFQFN Exposed Pad  | |
Supplier Device Package  | 24-WQFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 256,95000 Kč | 256,95 Kč | 
| 10 | 201,94300 Kč | 2 019,43 Kč | 
| 25 | 188,17760 Kč | 4 704,44 Kč | 
| 100 | 173,04350 Kč | 17 304,35 Kč | 
| 250 | 165,83132 Kč | 41 457,83 Kč | 
| 500 | 161,48368 Kč | 80 741,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 157,90630 Kč | 157 906,30 Kč | 
| Unit Price without VAT: | 256,95000 Kč | 
|---|---|
| Unit Price with VAT: | 310,90950 Kč | 











