
DS100BR111SQE/NOPB | |
|---|---|
DigiKey Part Number | DS100BR111SQE/NOPBTR-ND - Tape & Reel (TR) DS100BR111SQE/NOPBCT-ND - Cut Tape (CT) DS100BR111SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100BR111SQE/NOPB |
Description | IC REDRIVER SATA 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100BR111SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 241,89700 Kč | 2 418,97 Kč |
| 25 | 225,83760 Kč | 5 645,94 Kč |
| 100 | 208,17210 Kč | 20 817,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 199,75312 Kč | 49 938,28 Kč |
| 500 | 194,67918 Kč | 97 339,59 Kč |
| 750 | 192,13785 Kč | 144 103,39 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |


