Clock Fanout Buffer (Distribution) IC 2:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8P34S2102NLGI

DigiKey Part Number
800-4055-ND
Manufacturer
Manufacturer Product Number
8P34S2102NLGI
Description
IC CLK BUFFER 2:4 2GHZ 16VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1235,39000 Kč235,39 Kč
10178,56700 Kč1 785,67 Kč
25164,85120 Kč4 121,28 Kč
100149,98660 Kč14 998,66 Kč
250142,97876 Kč35 744,69 Kč
624137,60353 Kč85 864,60 Kč
1 248134,37189 Kč167 696,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,39000 Kč
Unit Price with VAT:284,82190 Kč