12 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451012.MRSN

DigiKey Part Number
18-0451012.MRSNTR-ND - Tape & Reel (TR)
18-0451012.MRSNCT-ND - Cut Tape (CT)
18-0451012.MRSNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451012.MRSN
Description
FUSE BOARD MOUNT 12A 125VAC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451012.MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
47.97
Approval Agency
CSA, METI, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0049 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
536,32600 Kč181,63 Kč
1033,51300 Kč335,13 Kč
5027,80140 Kč1 390,07 Kč
10025,64910 Kč2 564,91 Kč
25023,04824 Kč5 762,06 Kč
50021,24872 Kč10 624,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,78391 Kč16 783,91 Kč
2 00015,45831 Kč30 916,62 Kč
3 00015,42569 Kč46 277,07 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč