


5091 | |
|---|---|
DigiKey Part Number | 36-5091TR-ND - Tape & Reel (TR) 36-5091CT-ND - Cut Tape (CT) 36-5091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5091 |
Description | PC TEST POINT COMPACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Compact Phosphor Bronze Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5091 Models |
Category | Size / Dimension 0.150" L x 0.112" W (3.81mm x 2.84mm) |
Manufacturer Keystone Electronics | Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Compact | Material - Body Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 100 | 4,99120 Kč | 499,12 Kč |
| 500 | 4,14122 Kč | 2 070,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,82962 Kč | 3 829,62 Kč |
| 2 000 | 3,56966 Kč | 7 139,32 Kč |
| 3 000 | 3,39391 Kč | 10 181,73 Kč |
| 5 000 | 3,21303 Kč | 16 065,15 Kč |
| 7 000 | 3,10080 Kč | 21 705,60 Kč |
| 10 000 | 2,98755 Kč | 29 875,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





