
PI3EQX7841ZDEX | |
|---|---|
DigiKey Part Number | PI3EQX7841ZDEXDITR-ND - Tape & Reel (TR) PI3EQX7841ZDEXDICT-ND - Cut Tape (CT) PI3EQX7841ZDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7841ZDEX |
Description | IC REDRIVER USB 3.0 1CH 20TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer Diodes Incorporated | Number of Channels 1 |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB 3.0 | Package / Case 20-WFQFN Exposed Pad |
Input CML | Supplier Device Package 20-TQFN (4x4) |
Output CML | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 25 | 40,30120 Kč | 1 007,53 Kč |
| 100 | 36,17800 Kč | 3 617,80 Kč |
| 250 | 34,21220 Kč | 8 553,05 Kč |
| 500 | 33,50436 Kč | 16 752,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 30,70508 Kč | 107 467,78 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

