
DS100BR111ASQE/NOPB | |
|---|---|
DigiKey Part Number | DS100BR111ASQE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS100BR111ASQE/NOPB |
Description | IC REDRIVER SATA 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS100BR111ASQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 147,84524 Kč | 36 961,31 Kč |
| 500 | 143,88376 Kč | 71 941,88 Kč |
| 750 | 141,90056 Kč | 106 425,42 Kč |
| 1 250 | 139,70188 Kč | 174 627,35 Kč |
| Unit Price without VAT: | 147,84524 Kč |
|---|---|
| Unit Price with VAT: | 178,89274 Kč |

