



499252-9 | |
|---|---|
DigiKey Part Number | ASSR14-ND |
Manufacturer | |
Manufacturer Product Number | 499252-9 |
Description | STRAIN RELIEF 14POS SOCKET CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 499252-9 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3448-89114 | 3M | 15 508 | MKSR14-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,14000 Kč | 153,50 Kč |
| 50 | 5,84580 Kč | 292,29 Kč |
| 100 | 5,56660 Kč | 556,66 Kč |
| 250 | 5,21760 Kč | 1 304,40 Kč |
| 500 | 4,96770 Kč | 2 483,85 Kč |
| 1 000 | 4,73043 Kč | 4 730,43 Kč |
| 3 000 | 4,37731 Kč | 13 131,93 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |
























