


A3DDB-1418G | |
|---|---|
DigiKey Part Number | A3DDB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1418G |
Description | IDC CABLE- AKR14B/AE14G/AKR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,90000 Kč | 177,90 Kč |
| 10 | 147,40700 Kč | 1 474,07 Kč |
| 25 | 136,78720 Kč | 3 419,68 Kč |
| 50 | 129,27900 Kč | 6 463,95 Kč |
| 100 | 122,19650 Kč | 12 219,65 Kč |
| 250 | 113,44976 Kč | 28 362,44 Kč |
| 500 | 107,27194 Kč | 53 635,97 Kč |
| 1 000 | 101,44949 Kč | 101 449,49 Kč |
| Unit Price without VAT: | 177,90000 Kč |
|---|---|
| Unit Price with VAT: | 215,25900 Kč |




