


A3DDB-1406G | |
|---|---|
DigiKey Part Number | A3DDB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1406G |
Description | IDC CABLE- AKR14B/AE14G/AKR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 138,60600 Kč | 1 386,06 Kč |
| 25 | 128,62840 Kč | 3 215,71 Kč |
| 50 | 121,56680 Kč | 6 078,34 Kč |
| 100 | 114,90340 Kč | 11 490,34 Kč |
| 250 | 106,67756 Kč | 26 669,39 Kč |
| 500 | 100,86638 Kč | 50 433,19 Kč |
| 1 000 | 95,38993 Kč | 95 389,93 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |




