


A3DDB-1418M | |
|---|---|
DigiKey Part Number | A3DDB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1418M |
Description | IDC CABLE- AKR14B/AE14M/AKR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,29000 Kč | 192,29 Kč |
| 10 | 159,23200 Kč | 1 592,32 Kč |
| 25 | 147,76520 Kč | 3 694,13 Kč |
| 50 | 139,66100 Kč | 6 983,05 Kč |
| 100 | 132,01110 Kč | 13 201,11 Kč |
| 250 | 122,56692 Kč | 30 641,73 Kč |
| 500 | 115,89484 Kč | 57 947,42 Kč |
| 1 000 | 109,60754 Kč | 109 607,54 Kč |
| Unit Price without VAT: | 192,29000 Kč |
|---|---|
| Unit Price with VAT: | 232,67090 Kč |




