14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DDB-1436M

DigiKey Part Number
A3DDB-1436M-ND
Manufacturer
Manufacturer Product Number
A3DDB-1436M
Description
IDC CABLE- AKR14B/AE14M/AKR14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,90000 Kč221,90 Kč
10183,90400 Kč1 839,04 Kč
25170,67320 Kč4 266,83 Kč
50161,30900 Kč8 065,45 Kč
100152,48080 Kč15 248,08 Kč
250141,57632 Kč35 394,08 Kč
500133,87604 Kč66 938,02 Kč
1 000126,61937 Kč126 619,37 Kč
Manufacturers Standard Package
Unit Price without VAT:221,90000 Kč
Unit Price with VAT:268,49900 Kč
Alternate Color
IDC CABLE- AKR14B/AE14G/AKR14B
In-Stock: 0
Unit Price: 193,75000 Kč
Alternate Length
IDC CABLE- AKR14B/AE14M/AKR14B
In-Stock: 0
Unit Price: 172,06000 Kč
IDC CABLE- AKR14B/AE14M/AKR14B
In-Stock: 0
Unit Price: 192,29000 Kč
Assembly Component