


A3DKB-1406G | |
|---|---|
DigiKey Part Number | A3DKB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1406G |
Description | IDC CABLE - AKR14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 296,45000 Kč | 2 964,50 Kč |
| 25 | 275,13240 Kč | 6 878,31 Kč |
| 50 | 260,06440 Kč | 13 003,22 Kč |
| 100 | 245,85510 Kč | 24 585,51 Kč |
| 250 | 228,31460 Kč | 57 078,65 Kč |
| 500 | 215,92958 Kč | 107 964,79 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |




