14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-1436G

DigiKey Part Number
A3DKB-1436G-ND
Manufacturer
Manufacturer Product Number
A3DKB-1436G
Description
IDC CABLE - AKR14B/AE14G/APK14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,58000 Kč382,58 Kč
10317,04900 Kč3 170,49 Kč
25294,25760 Kč7 356,44 Kč
50278,14800 Kč13 907,40 Kč
100262,95590 Kč26 295,59 Kč
250244,20172 Kč61 050,43 Kč
500230,95994 Kč115 479,97 Kč
Manufacturers Standard Package
Unit Price without VAT:382,58000 Kč
Unit Price with VAT:462,92180 Kč
Alternate Color
IDC CABLE - AKR14B/AE14M/APK14B
In-Stock: 0
Unit Price: 409,46000 Kč
Alternate Length
IDC CABLE - AKR14B/AE14G/APK14B
In-Stock: 0
Unit Price: 357,81000 Kč
IDC CABLE - AKR14B/AE14G/APK14B
In-Stock: 0
Unit Price: 367,67000 Kč
Assembly Component