


A3DKB-1418G | |
|---|---|
DigiKey Part Number | A3DKB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1418G |
Description | IDC CABLE - AKR14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,67000 Kč | 367,67 Kč |
| 10 | 304,70200 Kč | 3 047,02 Kč |
| 25 | 282,79280 Kč | 7 069,82 Kč |
| 50 | 267,30880 Kč | 13 365,44 Kč |
| 100 | 252,70670 Kč | 25 270,67 Kč |
| 250 | 234,68204 Kč | 58 670,51 Kč |
| 500 | 221,95306 Kč | 110 976,53 Kč |
| Unit Price without VAT: | 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 444,88070 Kč |




