


A3DKB-1436M | |
|---|---|
DigiKey Part Number | A3DKB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1436M |
Description | IDC CABLE - AKR14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 10 | 339,24400 Kč | 3 392,44 Kč |
| 25 | 314,86080 Kč | 7 871,52 Kč |
| 50 | 297,62560 Kč | 14 881,28 Kč |
| 100 | 281,37530 Kč | 28 137,53 Kč |
| 250 | 261,31424 Kč | 65 328,56 Kč |
| 500 | 247,14940 Kč | 123 574,70 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |




